Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17

Nº de Estoque RS: 244-0117Marca: ROHMPart Number: RF01VM2SFHTE-17
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323-2

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

250V

Series

RF01VM2S

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 74,00

R$ 2,96 Each (In a Pack of 25) (Sem VAT)

ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17
Selecione o tipo de embalagem

R$ 74,00

R$ 2,96 Each (In a Pack of 25) (Sem VAT)

ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 2,96R$ 74,00
50 - 75R$ 2,96R$ 74,00
100 - 225R$ 2,54R$ 63,50
250 - 975R$ 2,52R$ 63,00
1000+R$ 1,42R$ 35,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323-2

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

250V

Series

RF01VM2S

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more