ROHM Dual Switching Diode, 2A 600V, 2-Pin SMBP RFN2LB6STBR1

Nº de Estoque RS: 687-408Marca: ROHMPart Number: RFN2LB6STBR1
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Maximum Forward Current

2A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

600V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 27,98

R$ 13,99 Each (Supplied as a Tape) (Sem VAT)

ROHM Dual Switching Diode, 2A 600V, 2-Pin SMBP RFN2LB6STBR1
Selecione o tipo de embalagem

R$ 27,98

R$ 13,99 Each (Supplied as a Tape) (Sem VAT)

ROHM Dual Switching Diode, 2A 600V, 2-Pin SMBP RFN2LB6STBR1

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Fita
2 - 48R$ 13,99R$ 27,98
50 - 198R$ 12,28R$ 24,56
200 - 998R$ 9,10R$ 18,20
1000+R$ 6,44R$ 12,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Maximum Forward Current

2A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

600V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more