RPI-441C1 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output

Nº de Estoque RS: 124-6797Marca: ROHMPart Number: RPI-441C1
brand-logo
Ver tudo em Interruptores Ópticos

Documentos Técnicos

Especificações

Brand

ROHM

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

10µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

8 x 4.2 x 5.2mm

Height

5.2mm

Length

8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

4mm

Width

4.2mm

Series

RPI

Operating Temperature Range

-25 → +85°C

Detalhes do produto

RPI-441C1, Photo-Interrupter with 4mm Gap and Positioning Pin, ROHM

Slotted Optical Switches, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 135,60

R$ 9,04 Each (In a Pack of 15) (Sem VAT)

RPI-441C1 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output
Selecione o tipo de embalagem

R$ 135,60

R$ 9,04 Each (In a Pack of 15) (Sem VAT)

RPI-441C1 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
15 - 60R$ 9,04R$ 135,60
75 - 285R$ 7,85R$ 117,75
300 - 735R$ 7,00R$ 105,00
750+R$ 6,17R$ 92,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ROHM

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

10µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

8 x 4.2 x 5.2mm

Height

5.2mm

Length

8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

4mm

Width

4.2mm

Series

RPI

Operating Temperature Range

-25 → +85°C

Detalhes do produto

RPI-441C1, Photo-Interrupter with 4mm Gap and Positioning Pin, ROHM

Slotted Optical Switches, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em