Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM N-Channel MOSFET, 8 A, 40 V TSMT-8 RQ7G080BGTCR

Nº de Estoque RS: 241-2320Marca: ROHMPart Number: RQ7G080BGTCR
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Package Type

TSMT-8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 181,40

R$ 18,14 Each (In a Pack of 10) (Sem VAT)

ROHM N-Channel MOSFET, 8 A, 40 V TSMT-8 RQ7G080BGTCR
Selecione o tipo de embalagem

R$ 181,40

R$ 18,14 Each (In a Pack of 10) (Sem VAT)

ROHM N-Channel MOSFET, 8 A, 40 V TSMT-8 RQ7G080BGTCR
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 18,14R$ 181,40
50 - 90R$ 18,06R$ 180,60
100 - 240R$ 14,60R$ 146,00
250 - 990R$ 14,48R$ 144,80
1000+R$ 13,26R$ 132,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Package Type

TSMT-8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more