ROHM RUM001L02 N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-723 RUM001L02T2CL

Nº de Estoque RS: 124-6838Marca: ROHMPart Number: RUM001L02T2CL
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

20 V

Series

RUM001L02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.9mm

Number of Elements per Chip

1

Length

1.3mm

Maximum Operating Temperature

+150 °C

Height

0.45mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 190,50

R$ 1,27 Each (In a Pack of 150) (Sem VAT)

ROHM RUM001L02 N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-723 RUM001L02T2CL
Selecione o tipo de embalagem

R$ 190,50

R$ 1,27 Each (In a Pack of 150) (Sem VAT)

ROHM RUM001L02 N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-723 RUM001L02T2CL
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
150 - 600R$ 1,27R$ 190,50
750 - 1350R$ 1,25R$ 187,50
1500 - 3600R$ 1,13R$ 169,50
3750 - 7350R$ 1,06R$ 159,00
7500+R$ 1,02R$ 153,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

20 V

Series

RUM001L02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.9mm

Number of Elements per Chip

1

Length

1.3mm

Maximum Operating Temperature

+150 °C

Height

0.45mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more