ROHM RZM002P02 P-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RZM002P02T2L

Nº de Estoque RS: 124-6846Marca: ROHMPart Number: RZM002P02T2L
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Series

RZM002P02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Width

0.9mm

Length

1.3mm

Typical Gate Charge @ Vgs

1.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.45mm

Detalhes do produto

P-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 163,50

R$ 2,18 Each (In a Pack of 75) (Sem VAT)

ROHM RZM002P02 P-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RZM002P02T2L

R$ 163,50

R$ 2,18 Each (In a Pack of 75) (Sem VAT)

ROHM RZM002P02 P-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RZM002P02T2L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Series

RZM002P02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Width

0.9mm

Length

1.3mm

Typical Gate Charge @ Vgs

1.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.45mm

Detalhes do produto

P-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more