ROHM SiC N-Channel MOSFET, 55 A, 1200 V, 4-Pin TO-247-4L SCT3040KRC15

Nº de Estoque RS: 266-3884Marca: ROHMPart Number: SCT3040KRC15
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247-4L

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 360,24

R$ 360,24 Each (Sem VAT)

ROHM SiC N-Channel MOSFET, 55 A, 1200 V, 4-Pin TO-247-4L SCT3040KRC15
Selecione o tipo de embalagem

R$ 360,24

R$ 360,24 Each (Sem VAT)

ROHM SiC N-Channel MOSFET, 55 A, 1200 V, 4-Pin TO-247-4L SCT3040KRC15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 360,24
10 - 24R$ 337,34
25 - 49R$ 335,57
50 - 99R$ 333,83
100+R$ 301,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247-4L

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more