Documentos Técnicos
Especificações
Brand
ROHMLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Dimensions
1.6 x 0.8 x 0.55mm
Lens Colour
Clear
Detalhes do produto
ROHM Chip LED SML-51 Series LEDs
The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.
Visible Light LEDs, ROHM Semiconductor
R$ 17,65
R$ 3,53 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 17,65
R$ 3,53 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ROHMLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Dimensions
1.6 x 0.8 x 0.55mm
Lens Colour
Clear
Detalhes do produto
ROHM Chip LED SML-51 Series LEDs
The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.