ROHM VS18VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

Nº de Estoque RS: 687-497Marca: ROHMPart Number: VS18VUA1LBTBR1
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 49,10

R$ 24,55 Each (Supplied as a Tape) (Sem VAT)

ROHM VS18VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

R$ 49,10

R$ 24,55 Each (Supplied as a Tape) (Sem VAT)

ROHM VS18VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Fita
2 - 18R$ 24,55R$ 49,10
20 - 48R$ 12,25R$ 24,50
50 - 198R$ 5,47R$ 10,94
200 - 998R$ 5,39R$ 10,78
1000+R$ 5,34R$ 10,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more