Documentos Técnicos
Especificações
Brand
RolineLAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
EIA/TIA 568, RoHS Compliant
American Wire Gauge
26 AWG
Number of Strands
8
R$ 268,56
R$ 268,56 Each (Sem VAT)
1
R$ 268,56
R$ 268,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RolineLAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
EIA/TIA 568, RoHS Compliant
American Wire Gauge
26 AWG
Number of Strands
8