Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 380 mm x 380 mm x 161mm

Nº de Estoque RS: 741-3551Marca: RosePart Number: 373838160
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Rose

External Height

380 mm

External Width

380 mm

External Depth

161mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Fixing Kit

No

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 8.950,80

R$ 8.950,80 Each (Sem VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 380 mm x 380 mm x 161mm

R$ 8.950,80

R$ 8.950,80 Each (Sem VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 380 mm x 380 mm x 161mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Rose

External Height

380 mm

External Width

380 mm

External Depth

161mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Fixing Kit

No

País de Origem

Germany