Rose+Krieger Polyamide Stainless Steel Clamp Lever, M6x 14mm, RK

Nº de Estoque RS: 456-6188Marca: Rose+KriegerPart Number: 902181
brand-logo
Ver tudo em Alavancas Ajustaveis

Documentos Técnicos

Especificações

Thread Size

M6

Thread Length

14mm

Handle Length

40mm

Handle Material

Polyamide

Screw Material

Stainless Steel

Series

RK

País de Origem

Germany

Detalhes do produto

Clamping Levers

The RK clamping lever enables the readjustment of the clamping elements by easy exchange of the cylinder screw. By lifting the grip and freeing the serration toothing, the clamping lever is able to swing into the desired position. The grip ten moves into its original position when it is released.

Tube, Tube Joints, Bushes & Clamp Levers

Informações de estoque temporariamente indisponíveis.

R$ 810,12

R$ 810,12 Each (Sem VAT)

Rose+Krieger Polyamide Stainless Steel Clamp Lever, M6x 14mm, RK

R$ 810,12

R$ 810,12 Each (Sem VAT)

Rose+Krieger Polyamide Stainless Steel Clamp Lever, M6x 14mm, RK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 810,12
5 - 9R$ 789,61
10 - 24R$ 785,92
25+R$ 781,20

Documentos Técnicos

Especificações

Thread Size

M6

Thread Length

14mm

Handle Length

40mm

Handle Material

Polyamide

Screw Material

Stainless Steel

Series

RK

País de Origem

Germany

Detalhes do produto

Clamping Levers

The RK clamping lever enables the readjustment of the clamping elements by easy exchange of the cylinder screw. By lifting the grip and freeing the serration toothing, the clamping lever is able to swing into the desired position. The grip ten moves into its original position when it is released.

Tube, Tube Joints, Bushes & Clamp Levers