Documentos Técnicos
Especificações
Brand
Rose+KriegerConnector Type
Angle Clamp
Fits Strut Profile
12-18 mm
Fits Tube Diameter
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Material
Nylon
Structural Element Type
Connector Bracket & Joint
Length
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Product Family
Rose+Krieger
Fits Square Tube Profile
10mm
Product System
KU
Series
RK Light Tubular System
País de Origem
Germany
Detalhes do produto
Type W-KU Angle Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Tube to Tube Junction Clamps
R$ 2.328,00
R$ 232,80 Each (In a Pack of 10) (Sem VAT)
10
R$ 2.328,00
R$ 232,80 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 232,80 | R$ 2.328,00 |
50 - 90 | R$ 226,86 | R$ 2.268,60 |
100+ | R$ 225,59 | R$ 2.255,90 |
Documentos Técnicos
Especificações
Brand
Rose+KriegerConnector Type
Angle Clamp
Fits Strut Profile
12-18 mm
Fits Tube Diameter
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Material
Nylon
Structural Element Type
Connector Bracket & Joint
Length
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Product Family
Rose+Krieger
Fits Square Tube Profile
10mm
Product System
KU
Series
RK Light Tubular System
País de Origem
Germany
Detalhes do produto
Type W-KU Angle Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.