Rosenberger 4.3-10 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body

Nº de Estoque RS: 136-7716Marca: RosenbergerPart Number: 64S101-272N1
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Coaxial Connector Type

4.3-10 Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG402

Size

Standard

Operating Frequency

12GHz

Series

4.3-10

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

Rosenberger 4.3-10 RF Coaxial Cable Plug Connectors

4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable plugs have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable connectors has a white bronze plating that provides protection against oxidization.
These RF coaxial cable plug connectors are available with three coupling methods; screw on (HEX), hand screw and a push-pull quick connection type with self locking. The HEX screw versions are recommended for use in harsh environments. All three of these plug types can mate with the universal jack enabling design flexibility.

Rosenberger 4.2-10 RF Coaxial Connectors

Informações de estoque temporariamente indisponíveis.

R$ 284,45

R$ 284,45 Each (Sem VAT)

Rosenberger 4.3-10 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body

R$ 284,45

R$ 284,45 Each (Sem VAT)

Rosenberger 4.3-10 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 284,45
10 - 24R$ 245,92
25 - 49R$ 219,73
50 - 74R$ 195,84
75+R$ 193,78

Documentos Técnicos

Especificações

Coaxial Connector Type

4.3-10 Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG402

Size

Standard

Operating Frequency

12GHz

Series

4.3-10

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

Rosenberger 4.3-10 RF Coaxial Cable Plug Connectors

4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable plugs have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable connectors has a white bronze plating that provides protection against oxidization.
These RF coaxial cable plug connectors are available with three coupling methods; screw on (HEX), hand screw and a push-pull quick connection type with self locking. The HEX screw versions are recommended for use in harsh environments. All three of these plug types can mate with the universal jack enabling design flexibility.

Rosenberger 4.2-10 RF Coaxial Connectors