Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

Nº de Estoque RS: 137-3233Marca: RosenbergerPart Number: M9K701-299LDistrelec Article No.: 30095352
brand-logo
Ver tudo em Magnetic Connectors

Documentos Técnicos

Especificações

Contact Plating

Gold, Nickel

Termination Method

Solder

Connector Type

Magnetic Jack

Series

MultiMag 6

Contact Material

Brass

Gender

Female

Number Of Ways

6

Mounting Type

Panel Mount

Body Orientation

Straight

País de Origem

Germany

Detalhes do produto

Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors

From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.

Rosenberger MultiMag 6 Range

R$ 278,77

R$ 278,77 Each (Sem VAT)

Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

R$ 278,77

R$ 278,77 Each (Sem VAT)

Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 278,77
10 - 24R$ 273,76
25 - 49R$ 259,84
50 - 99R$ 251,18
100+R$ 242,74

Documentos Técnicos

Especificações

Contact Plating

Gold, Nickel

Termination Method

Solder

Connector Type

Magnetic Jack

Series

MultiMag 6

Contact Material

Brass

Gender

Female

Number Of Ways

6

Mounting Type

Panel Mount

Body Orientation

Straight

País de Origem

Germany

Detalhes do produto

Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors

From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.

Rosenberger MultiMag 6 Range