Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rotabroach HSS 20mm Cutting Diameter Magnetic Drill Bit

Nº de Estoque RS: 123-9936Marca: RotabroachPart Number: RAPL200
brand-logo
Ver tudo em Magnetic Drill Bits

Documentos Técnicos

Especificações

Cutter Diameter

20mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

País de Origem

China

Detalhes do produto

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Informações de estoque temporariamente indisponíveis.

R$ 1.120,10

R$ 1.120,10 Each (Sem VAT)

Rotabroach HSS 20mm Cutting Diameter Magnetic Drill Bit

R$ 1.120,10

R$ 1.120,10 Each (Sem VAT)

Rotabroach HSS 20mm Cutting Diameter Magnetic Drill Bit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cutter Diameter

20mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

País de Origem

China

Detalhes do produto

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.