Rotronic Instruments HL-20D-SET Digital Hygrometer, ±1.3 %RH Accuracy, +60°C Max, 100%RH Max

Nº de Estoque RS: 187-3779Marca: Rotronic InstrumentsPart Number: HL-20D-SET
brand-logo
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Model Number p

HL-20D-SET

Best Humidity Measurement Accuracy

±1.3 %RH

Dewpoint Measurement

Yes

Meter Type

Digital

Interface Type

UART

Power Source

Battery

Battery Type

AA

Battery Life

13 month

Minimum Operating Temperature

0°C

Weight

210g

Maximum Operating Temperature

+50°C

Informações de estoque temporariamente indisponíveis.

R$ 15.908,04

R$ 15.908,04 Each (Sem VAT)

Rotronic Instruments HL-20D-SET Digital Hygrometer, ±1.3 %RH Accuracy, +60°C Max, 100%RH Max

Calibration type

R$ 15.908,04

R$ 15.908,04 Each (Sem VAT)

Rotronic Instruments HL-20D-SET Digital Hygrometer, ±1.3 %RH Accuracy, +60°C Max, 100%RH Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Model Number p

HL-20D-SET

Best Humidity Measurement Accuracy

±1.3 %RH

Dewpoint Measurement

Yes

Meter Type

Digital

Interface Type

UART

Power Source

Battery

Battery Type

AA

Battery Life

13 month

Minimum Operating Temperature

0°C

Weight

210g

Maximum Operating Temperature

+50°C