Rotronic Instruments HP21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration

Nº de Estoque RS: 725-2356Marca: Rotronic InstrumentsPart Number: HygroPalm HP21
brand-logo
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Best Humidity Measurement Accuracy

±1 %RH

Model Number p

HP21

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

210g

País de Origem

Switzerland

Detalhes do produto

HygroPalm 21 Humidity & Temperature Meter

The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality

Informações de estoque temporariamente indisponíveis.

P.O.A.

Rotronic Instruments HP21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration

Calibration type

P.O.A.

Rotronic Instruments HP21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Best Humidity Measurement Accuracy

±1 %RH

Model Number p

HP21

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

210g

País de Origem

Switzerland

Detalhes do produto

HygroPalm 21 Humidity & Temperature Meter

The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality