Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, UKAS Calibration

Nº de Estoque RS: 222-7230Marca: Rotronic InstrumentsPart Number: Hygropalm HP31
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, UKAS Calibration

Calibration type

P.O.A.

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

País de Origem

China