Roxburgh EMC, MIF 10A 240 V ac 60Hz EMI Filter, Screw, Single Phase

Nº de Estoque RS: 246-3699Marca: Roxburgh EMCPart Number: MIF10
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Maximum Current Rating

10A

Maximum Voltage Rating

240 V ac

Termination Style

Screw

Number of Phases

1

Series

MIF

Number of Stages

Multi Stage

Operating Frequency

60Hz

Length

214mm

Depth

145mm

Capacitance

3.3µF

Height

43.5mm

Inductance

10.3 mH

Dimensions

214 x 145 x 43.5mm

Minimum Operating Temperature

-25°C

Leakage Current

45 mA

Maximum Operating Temperature

+85°C

Resistance

13.5mΩ

Standards Met

UL 1283

Power Loss

1.35W

País de Origem

United Kingdom

Detalhes do produto

Roxburgh MIF Series

Roxburgh MIF series of single phase, multi-stage industrial filters are designed for motor inverter drives and used in a variety of industrial applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.374,59

R$ 3.374,59 Each (Sem VAT)

Roxburgh EMC, MIF 10A 240 V ac 60Hz EMI Filter, Screw, Single Phase

R$ 3.374,59

R$ 3.374,59 Each (Sem VAT)

Roxburgh EMC, MIF 10A 240 V ac 60Hz EMI Filter, Screw, Single Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.374,59
10 - 24R$ 3.299,77
25 - 49R$ 3.015,90
50 - 99R$ 2.753,77
100+R$ 2.514,82

Documentos Técnicos

Especificações

Maximum Current Rating

10A

Maximum Voltage Rating

240 V ac

Termination Style

Screw

Number of Phases

1

Series

MIF

Number of Stages

Multi Stage

Operating Frequency

60Hz

Length

214mm

Depth

145mm

Capacitance

3.3µF

Height

43.5mm

Inductance

10.3 mH

Dimensions

214 x 145 x 43.5mm

Minimum Operating Temperature

-25°C

Leakage Current

45 mA

Maximum Operating Temperature

+85°C

Resistance

13.5mΩ

Standards Met

UL 1283

Power Loss

1.35W

País de Origem

United Kingdom

Detalhes do produto

Roxburgh MIF Series

Roxburgh MIF series of single phase, multi-stage industrial filters are designed for motor inverter drives and used in a variety of industrial applications.