Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
±1 %
Output Type
Analogue
Analogue Output
0 → 5 V
Response Time
0.5 ms
Supply Voltage
10 → 15 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
±1 %
Output Type
Analogue
Analogue Output
0 → 5 V
Response Time
0.5 ms
Supply Voltage
10 → 15 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C