RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

Nº de Estoque RS: 619-0193Marca: RS PROPart Number: 6001-2ZDistrelec Article No.: 30419514
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2Z

País de Origem

China

Detalhes do produto

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Informações de estoque temporariamente indisponíveis.

R$ 53,83

R$ 53,83 Each (Sem VAT)

RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

R$ 53,83

R$ 53,83 Each (Sem VAT)

RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 53,83
5 - 9R$ 53,54
10 - 24R$ 53,21
25+R$ 52,84

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2Z

País de Origem

China

Detalhes do produto

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.