Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
17mm
Outside Diameter
35mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.25kN
Dynamic Load Rating
6.37N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6003
Race Type
Plain
Bearing Reference Number
6003-2Z/C3
País de Origem
China
R$ 79,92
R$ 79,92 Each (Sem VAT)
1
R$ 79,92
R$ 79,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 79,92 |
5 - 9 | R$ 79,21 |
10 - 24 | R$ 78,41 |
25+ | R$ 77,81 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
17mm
Outside Diameter
35mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.25kN
Dynamic Load Rating
6.37N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6003
Race Type
Plain
Bearing Reference Number
6003-2Z/C3
País de Origem
China