Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
16.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6007
Race Type
Plain
Bearing Reference Number
6007-2RS/C3
País de Origem
China
R$ 193,96
R$ 193,96 Each (Sem VAT)
1
R$ 193,96
R$ 193,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 193,96 |
5 - 9 | R$ 192,73 |
10 - 24 | R$ 191,35 |
25+ | R$ 190,81 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
16.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6007
Race Type
Plain
Bearing Reference Number
6007-2RS/C3
País de Origem
China