Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
608
Bearing Reference Number
608-2Z/C3
País de Origem
China
R$ 229,60
R$ 45,92 Each (In a Pack of 5) (Sem VAT)
5
R$ 229,60
R$ 45,92 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
608
Bearing Reference Number
608-2Z/C3
País de Origem
China