RS PRO 6201-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

Nº de Estoque RS: 261-2609Marca: RS PROPart Number: 6201-2RS/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6201

Race Type

Plain

Bearing Reference Number

6201-2RS/C3

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 295,55

R$ 59,11 Each (In a Pack of 5) (Sem VAT)

RS PRO 6201-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

R$ 295,55

R$ 59,11 Each (In a Pack of 5) (Sem VAT)

RS PRO 6201-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6201

Race Type

Plain

Bearing Reference Number

6201-2RS/C3

País de Origem

China