RS PRO 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D

Nº de Estoque RS: 261-2620Marca: RS PROPart Number: 6204-2Z
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.98kN

Dynamic Load Rating

11.52kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6204

Race Type

Plain

Bearing Reference Number

6204-2Z

País de Origem

China

Detalhes do produto

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Informações de estoque temporariamente indisponíveis.

R$ 579,65

R$ 115,93 Each (In a Pack of 5) (Sem VAT)

RS PRO 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D

R$ 579,65

R$ 115,93 Each (In a Pack of 5) (Sem VAT)

RS PRO 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.98kN

Dynamic Load Rating

11.52kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6204

Race Type

Plain

Bearing Reference Number

6204-2Z

País de Origem

China

Detalhes do produto

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.