Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6205
Race Type
Plain
Bearing Reference Number
6205-2RS/C3
País de Origem
China
R$ 789,90
R$ 157,98 Each (In a Pack of 5) (Sem VAT)
5
R$ 789,90
R$ 157,98 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6205
Race Type
Plain
Bearing Reference Number
6205-2RS/C3
País de Origem
China