RS PRO 6206-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D

Nº de Estoque RS: 188-3332Marca: RS PROPart Number: 6206-2Z/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6206-2Z/C3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 226,32

R$ 226,32 Each (Sem VAT)

RS PRO 6206-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D

R$ 226,32

R$ 226,32 Each (Sem VAT)

RS PRO 6206-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 226,32
5 - 9R$ 225,35
10 - 24R$ 223,69
25+R$ 222,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6206-2Z/C3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more