Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
21.6kN
Dynamic Load Rating
33.2kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6209
Race Type
Plain
Bearing Reference Number
6209-2RS
País de Origem
China
Detalhes do produto
RS PRO Sealed Deep Groove Single Row Bearings
A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.
R$ 422,56
R$ 422,56 Each (Sem VAT)
1
R$ 422,56
R$ 422,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 422,56 |
5 - 9 | R$ 420,20 |
10 - 24 | R$ 418,19 |
25+ | R$ 415,36 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
21.6kN
Dynamic Load Rating
33.2kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6209
Race Type
Plain
Bearing Reference Number
6209-2RS
País de Origem
China
Detalhes do produto
RS PRO Sealed Deep Groove Single Row Bearings
A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.