RS PRO 6302-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

Nº de Estoque RS: 619-0200Marca: RS PROPart Number: 6302-2RS
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6302

Race Type

Plain

Bearing Reference Number

6302-2RS

País de Origem

China

Detalhes do produto

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Informações de estoque temporariamente indisponíveis.

R$ 136,37

R$ 136,37 Each (Sem VAT)

RS PRO 6302-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

R$ 136,37

R$ 136,37 Each (Sem VAT)

RS PRO 6302-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 136,37
5 - 9R$ 135,79
10 - 24R$ 135,11
25+R$ 133,99

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6302

Race Type

Plain

Bearing Reference Number

6302-2RS

País de Origem

China

Detalhes do produto

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.