Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.57kN
Dynamic Load Rating
12.74N
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7302
Race Type
Plain
Bearing Reference Number
7302B
País de Origem
China
R$ 250,38
R$ 250,38 Each (Sem VAT)
1
R$ 250,38
R$ 250,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 250,38 |
5 - 9 | R$ 244,04 |
10 - 24 | R$ 242,12 |
25+ | R$ 240,91 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.57kN
Dynamic Load Rating
12.74N
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7302
Race Type
Plain
Bearing Reference Number
7302B
País de Origem
China