RS PRO G 3/8 Analogue Pressure Gauge 60psi Bottom Entry 100mm Outside Diameter, With RS Calibration

Nº de Estoque RS: 342-5749Marca: RS PROPart Number: 9684641
brand-logo
Ver tudo em Pressure Gauges

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Pressure Measurement

60psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Detalhes do produto

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.943,35

R$ 2.943,35 Each (Sem VAT)

RS PRO G 3/8 Analogue Pressure Gauge 60psi Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

R$ 2.943,35

R$ 2.943,35 Each (Sem VAT)

RS PRO G 3/8 Analogue Pressure Gauge 60psi Bottom Entry 100mm Outside Diameter, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Pressure Measurement

60psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Detalhes do produto

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Você pode estar interessado em