binder Multicore Industrial Cable, 2 Cores, 0.34 mm², Screened, 100m, Grey PVC Sheath, 22 AWG

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
5.2mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
250 V
Drain Wire
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
5.2mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
250 V
Drain Wire
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
País de Origem
Germany