Black, Self-Colour Steel Hex Socket Set M10 x 30mm Grub Screw

Nº de Estoque RS: 124-7386Marca: RS PRO
brand-logo
Ver tudo em Grub Screws

Documentos Técnicos

Especificações

Brand

RS Pro

Length

30mm

Thread Size

M10

Material

Steel

Finish

Black, Self-Colour

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex

Head Shape

Hex Socket Set

Drive Type

Hex

Drive Type

Hex Socket

Imperial or Metric

Metric

Detalhes do produto

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Informações de estoque temporariamente indisponíveis.

R$ 1.752,06

R$ 1.752,06 1 Bag of 100 (Sem VAT)

Black, Self-Colour Steel Hex Socket Set M10 x 30mm Grub Screw

R$ 1.752,06

R$ 1.752,06 1 Bag of 100 (Sem VAT)

Black, Self-Colour Steel Hex Socket Set M10 x 30mm Grub Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.752,06
5 - 9R$ 1.690,25
10 - 29R$ 1.625,53
30+R$ 1.539,64

Documentos Técnicos

Especificações

Brand

RS Pro

Length

30mm

Thread Size

M10

Material

Steel

Finish

Black, Self-Colour

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex

Head Shape

Hex Socket Set

Drive Type

Hex

Drive Type

Hex Socket

Imperial or Metric

Metric

Detalhes do produto

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical