Black, Self-Colour Steel Hex Socket Set M8 x 8mm Grub Screw

Documentos Técnicos
Especificações
Brand
RS ProLength
8mm
Thread Size
M8
Material
Steel
Finish
Black, Self-Colour
Screw Type
Grub Screw
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket
Detalhes do produto
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
R$ 404,00
R$ 404,00 1 Box of 100 (Sem VAT)
1
R$ 404,00
R$ 404,00 1 Box of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 404,00 |
5 - 9 | R$ 389,62 |
10 - 29 | R$ 374,00 |
30+ | R$ 354,73 |
Documentos Técnicos
Especificações
Brand
RS ProLength
8mm
Thread Size
M8
Material
Steel
Finish
Black, Self-Colour
Screw Type
Grub Screw
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket
Detalhes do produto
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical