FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

Nº de Estoque RS: 254-4978Marca: RS PROPart Number: D25S13A4GV00
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

53.03mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Dimensions

53.03 x 13.48 x 20.82mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

P.O.A.

FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

53.03mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Dimensions

53.03 x 13.48 x 20.82mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more