RS PRO Panel Mount, 15 Pin Solder D-sub Connector Socket

Nº de Estoque RS: 447-752Marca: RS PROPart Number: DA15S064HT
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

1 kV ac

Length

38.76mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Ground Termination style

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Panel Mount, 15 Pin Solder D-sub Connector Socket

P.O.A.

RS PRO Panel Mount, 15 Pin Solder D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

1 kV ac

Length

38.76mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Ground Termination style

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more