Documentos Técnicos
Especificações
Brand
RS ProPlug Type
Australia, European Plug, UK, US
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
1.11A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.2m
Efficiency
81%
MTBF
30000h
Length
98mm
Width
45mm
Depth
33.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
Switched Mode Power Supply
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPlug Type
Australia, European Plug, UK, US
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
1.11A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.2m
Efficiency
81%
MTBF
30000h
Length
98mm
Width
45mm
Depth
33.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
Switched Mode Power Supply