RS PRO Type E - French 3 Gang Extension socket, 1.5m Cable, 230 V ac

Nº de Estoque RS: 877-1624Marca: RS PROPart Number: FX3N-1.5M
brand-logo
Ver tudo em Power Distribution Units

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Sockets

3

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

1.5m

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Wired

Yes

País de Origem

China

Detalhes do produto

RS Pro Extension Leads - Type E French Sockets

Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Power Distribution

Você pode estar interessado em

P.O.A.

RS PRO Type E - French 3 Gang Extension socket, 1.5m Cable, 230 V ac

P.O.A.

RS PRO Type E - French 3 Gang Extension socket, 1.5m Cable, 230 V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Sockets

3

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

1.5m

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Wired

Yes

País de Origem

China

Detalhes do produto

RS Pro Extension Leads - Type E French Sockets

Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Power Distribution

Você pode estar interessado em