Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hardwood 38 mm Putty Knife Scraper With Polished Blade

Nº de Estoque RS: 794-711Marca: RS PROIMPA: 613672
brand-logo
Ver tudo em Espatulas

Documentos Técnicos

Especificações

Brand

RS Pro

Blade Size

38 mm

Handle Material

Hardwood

Polished Blade

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Stripping Knife

From RS PRO this stripping knife is a specialist hand tool predominantly used for removing wallpaper by painters and decorators and DIY enthusiasts, however it has many wider applications in domestic and industrial uses.

This stripping knife is made from a special spring tempered carbon steel which gives the blade its superior strength. The blade has been machine ground to give a sharp edge, making the removal of paint and wallpaper effortless and further polished to prevent premature rusting. The hard wood scales tangs have been riveted to the handle, which offer the user both excellent comfort and strength, and a non-slip and durable grip.

Você pode estar interessado em
RS PRO Carbon Steel Hand Scraper
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 341,56

R$ 341,56 Each (Sem VAT)

Hardwood 38 mm Putty Knife Scraper With Polished Blade

R$ 341,56

R$ 341,56 Each (Sem VAT)

Hardwood 38 mm Putty Knife Scraper With Polished Blade
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Carbon Steel Hand Scraper
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Blade Size

38 mm

Handle Material

Hardwood

Polished Blade

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Stripping Knife

From RS PRO this stripping knife is a specialist hand tool predominantly used for removing wallpaper by painters and decorators and DIY enthusiasts, however it has many wider applications in domestic and industrial uses.

This stripping knife is made from a special spring tempered carbon steel which gives the blade its superior strength. The blade has been machine ground to give a sharp edge, making the removal of paint and wallpaper effortless and further polished to prevent premature rusting. The hard wood scales tangs have been riveted to the handle, which offer the user both excellent comfort and strength, and a non-slip and durable grip.

Você pode estar interessado em
RS PRO Carbon Steel Hand Scraper
P.O.A.Each (Sem VAT)