Nylon Tap Washers, M3

Nº de Estoque RS: 525-739Marca: RS PRO
brand-logo
Ver tudo em Washers

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Tap

Inside Diameter

3.20mm

Outside Diameter

8.0mm

Material

Nylon

Finish

Plain

Thickness

0.80mm

País de Origem

China

Detalhes do produto

RS PRO Nylon 6.6 - Metric Washers

RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.

Washer options include the following sizes:

528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12

Você pode estar interessado em
Copper Sealing Washers, M3
R$ 733,251 Bag of 250 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Nylon Tap Washers, M3

P.O.A.

Nylon Tap Washers, M3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Copper Sealing Washers, M3
R$ 733,251 Bag of 250 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Tap

Inside Diameter

3.20mm

Outside Diameter

8.0mm

Material

Nylon

Finish

Plain

Thickness

0.80mm

País de Origem

China

Detalhes do produto

RS PRO Nylon 6.6 - Metric Washers

RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.

Washer options include the following sizes:

528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12

Você pode estar interessado em
Copper Sealing Washers, M3
R$ 733,251 Bag of 250 (Sem VAT)