PET Pad Filter, G3 Grade, 508 x 635 x 51mm

Nº de Estoque RS: 839-729Marca: RS PRO
brand-logo
Ver tudo em Filtros de Ar HVAC

Documentos Técnicos

Especificações

Brand

RS Pro

Filter Type

Pad

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

508 x 635 x 51mm

Filter Grade

G3

Initial Pressure Drop

135Pa

Final Pressure Drop

250Pa

Media Material

PET

Actual Depth

51mm

Nominal Dimensions Height x Width

20 x 25 in, 20 x 25 x 2 in

Nominal Height

20in

Nominal Width

25in

Actual Height

508mm

Actual Width

635mm

Nominal Depth

2in

Detalhes do produto

RS PRO Pad Filter Sheets, Pads and Frames

Polyester Air Filter Pads include a wadding made of 100% hollow spiral crimped polyester fibres. Hollow spiral crimped polyester is ideal for durability, able to hold large amounts of air whilst also being lightweight. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness.

It is available in four common sizes panel filter sizes: 730-2918, 20x16x2 in,730-2912, 20x20x2 in, 730-2921, 24x24x2 in, 730-2924, 25x20x2 in.

The Polyester Filter Sheet has a wadding made of 100% hollow spiral crimped polyester fibres also. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5 x 2 m and 50 mm thick and can be cut to size as required.

Você pode estar interessado em
RS PRO PET Pad Filter, G4 Grade, 635 x 508 x 51mm
R$ 97,34Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

PET Pad Filter, G3 Grade, 508 x 635 x 51mm

P.O.A.

Each (In a Pack of 10) (Sem VAT)

PET Pad Filter, G3 Grade, 508 x 635 x 51mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO PET Pad Filter, G4 Grade, 635 x 508 x 51mm
R$ 97,34Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Filter Type

Pad

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

508 x 635 x 51mm

Filter Grade

G3

Initial Pressure Drop

135Pa

Final Pressure Drop

250Pa

Media Material

PET

Actual Depth

51mm

Nominal Dimensions Height x Width

20 x 25 in, 20 x 25 x 2 in

Nominal Height

20in

Nominal Width

25in

Actual Height

508mm

Actual Width

635mm

Nominal Depth

2in

Detalhes do produto

RS PRO Pad Filter Sheets, Pads and Frames

Polyester Air Filter Pads include a wadding made of 100% hollow spiral crimped polyester fibres. Hollow spiral crimped polyester is ideal for durability, able to hold large amounts of air whilst also being lightweight. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness.

It is available in four common sizes panel filter sizes: 730-2918, 20x16x2 in,730-2912, 20x20x2 in, 730-2921, 24x24x2 in, 730-2924, 25x20x2 in.

The Polyester Filter Sheet has a wadding made of 100% hollow spiral crimped polyester fibres also. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5 x 2 m and 50 mm thick and can be cut to size as required.

Você pode estar interessado em
RS PRO PET Pad Filter, G4 Grade, 635 x 508 x 51mm
R$ 97,34Each (In a Pack of 10) (Sem VAT)