Phosphated Steel Hydraulic Tubing, 2m

Nº de Estoque RS: 188-554Marca: RS PRO
brand-logo
Ver tudo em Hydraulic Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Outside Diameter

25mm

Inner Diameter

19mm

Material

Phosphated Steel

Thickness

3mm

Length

2m

Finish

Black Phosphate

Weight

1.6kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

294 bar

País de Origem

Germany

Detalhes do produto

Black Phosphate Finish

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Você pode estar interessado em
Zinc Plated Steel Hydraulic Tubing, 2m
R$ 1.615,55Each (In a Pack of 3) (Sem VAT)
RS PRO Single Tube Clamp for 25mm tube
R$ 353,211 Pack of 5 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.153,07

R$ 1.717,69 Each (In a Pack of 3) (Sem VAT)

Phosphated Steel Hydraulic Tubing, 2m

R$ 5.153,07

R$ 1.717,69 Each (In a Pack of 3) (Sem VAT)

Phosphated Steel Hydraulic Tubing, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Zinc Plated Steel Hydraulic Tubing, 2m
R$ 1.615,55Each (In a Pack of 3) (Sem VAT)
RS PRO Single Tube Clamp for 25mm tube
R$ 353,211 Pack of 5 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Outside Diameter

25mm

Inner Diameter

19mm

Material

Phosphated Steel

Thickness

3mm

Length

2m

Finish

Black Phosphate

Weight

1.6kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

294 bar

País de Origem

Germany

Detalhes do produto

Black Phosphate Finish

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Você pode estar interessado em
Zinc Plated Steel Hydraulic Tubing, 2m
R$ 1.615,55Each (In a Pack of 3) (Sem VAT)
RS PRO Single Tube Clamp for 25mm tube
R$ 353,211 Pack of 5 (Sem VAT)