Plain Stainless Steel Hex Socket Set M3 x 12mm Grub Screw

Nº de Estoque RS: 137-736Marca: RS PRO
brand-logo
Ver tudo em Grub Screws

Documentos Técnicos

Especificações

Brand

RS Pro

Length

12mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 288,38

R$ 288,38 1 Bag of 50 (Sem VAT)

Plain Stainless Steel Hex Socket Set M3 x 12mm Grub Screw

R$ 288,38

R$ 288,38 1 Bag of 50 (Sem VAT)

Plain Stainless Steel Hex Socket Set M3 x 12mm Grub Screw

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 288,38
5 - 9R$ 278,27
10 - 29R$ 266,59
30+R$ 253,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Length

12mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em