Plain Stainless Steel Hex Socket Set M8 x 12mm Grub Screw

Documentos Técnicos
Especificações
Brand
RS ProLength
12mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Detalhes do produto
RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
187-0670 M3 x 3mm
187-0686 M3 x 6mm
187-0692 M3 x 10mm
187-0709 M4 x 4mm
187-0715 M4 x 6mm
187-0721 M4 x 12mm
187-0737 M5 x 5mm
187-0743 M5 x 8mm
187-0759 M5 x 10mm
187-0765 M5 x 12mm
187-0771 M6 x 6mm
187-0793 M6 x 8mm
187-0800 M6 x 12mm
187-0816 M6 x 16mm
187-0822 M8 x 8mm
187-0838 M8 x 12mm
187-0850 M8 x 16mm
R$ 391,43
R$ 391,43 1 Bag of 25 (Sem VAT)
1
R$ 391,43
R$ 391,43 1 Bag of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 391,43 |
5 - 9 | R$ 377,82 |
10 - 29 | R$ 361,66 |
30+ | R$ 344,57 |
Documentos Técnicos
Especificações
Brand
RS ProLength
12mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Detalhes do produto
RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
187-0670 M3 x 3mm
187-0686 M3 x 6mm
187-0692 M3 x 10mm
187-0709 M4 x 4mm
187-0715 M4 x 6mm
187-0721 M4 x 12mm
187-0737 M5 x 5mm
187-0743 M5 x 8mm
187-0759 M5 x 10mm
187-0765 M5 x 12mm
187-0771 M6 x 6mm
187-0793 M6 x 8mm
187-0800 M6 x 12mm
187-0816 M6 x 16mm
187-0822 M8 x 8mm
187-0838 M8 x 12mm
187-0850 M8 x 16mm