Documentos Técnicos
Especificações
Brand
RS ProMaterial
Aluminium
Tube Form
Rectangular
Material Grade
6082 T6
Length
1m
Height
20mm
Width
50mm
Inner Diameter
46 x 16mm
Thickness
2mm
Outer Diameter
50 x 20mm
Wall Thickness
2mm
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Tensile Strength
290 MPa
Hardness
95 HB
País de Origem
United Kingdom
Detalhes do produto
RS PRO Aluminium RHS Sections (6082T6)
An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:
R$ 2.228,63
R$ 2.228,63 1 Lot of 5 (Sem VAT)
1
R$ 2.228,63
R$ 2.228,63 1 Lot of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 2.228,63 |
3 - 9 | R$ 2.104,62 |
10 - 29 | R$ 2.021,56 |
30+ | R$ 1.864,92 |
Documentos Técnicos
Especificações
Brand
RS ProMaterial
Aluminium
Tube Form
Rectangular
Material Grade
6082 T6
Length
1m
Height
20mm
Width
50mm
Inner Diameter
46 x 16mm
Thickness
2mm
Outer Diameter
50 x 20mm
Wall Thickness
2mm
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Tensile Strength
290 MPa
Hardness
95 HB
País de Origem
United Kingdom
Detalhes do produto
RS PRO Aluminium RHS Sections (6082T6)
An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including: