Round Aluminium Metal Tube, 1in OD, 3/4in ID, 1m L, 10SWG Thickness

Nº de Estoque RS: 304-8011Marca: RS PRO
brand-logo
Ver tudo em Metal Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Material Grade

6063-T6

Length

1m

Inner Diameter

3/4in

Thickness

10SWG

Outer Diameter

1in

Thermal Conductivity

200W/mK

Hardness

80 HB

Suitability

Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames

Density

2.7g/cm³

Tensile Strength

230 MPa

País de Origem

United Kingdom

Detalhes do produto

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Standards

BSEN 754-5-6063T6

Informações de estoque temporariamente indisponíveis.

R$ 1.790,69

R$ 1.790,69 1 Lot of 2 (Sem VAT)

Round Aluminium Metal Tube, 1in OD, 3/4in ID, 1m L, 10SWG Thickness

R$ 1.790,69

R$ 1.790,69 1 Lot of 2 (Sem VAT)

Round Aluminium Metal Tube, 1in OD, 3/4in ID, 1m L, 10SWG Thickness
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 1.790,69
3 - 9R$ 1.691,00
10 - 29R$ 1.624,26
30+R$ 1.498,70

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Material Grade

6063-T6

Length

1m

Inner Diameter

3/4in

Thickness

10SWG

Outer Diameter

1in

Thermal Conductivity

200W/mK

Hardness

80 HB

Suitability

Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames

Density

2.7g/cm³

Tensile Strength

230 MPa

País de Origem

United Kingdom

Detalhes do produto

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Standards

BSEN 754-5-6063T6