RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

Documentos Técnicos
Especificações
Brand
RS ProCapacitance
0.22F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
NF
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
País de Origem
China
R$ 45.108,00
R$ 12,53 Each (In a Tray of 3600) (Sem VAT)
3600
R$ 45.108,00
R$ 12,53 Each (In a Tray of 3600) (Sem VAT)
3600
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCapacitance
0.22F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
NF
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
País de Origem
China