Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Core Strands
1/0.35 mm
Outer Diameter
0.35mm
Length
234m
Finish
Tinned
Wire Style
BS EN13602
Shield Type
Unshielded
Cable Type
Single Core
Distrelec Product Id
30417440
País de Origem
United Kingdom
Detalhes do produto
RS Pro Tinned Copper Wire
From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.
R$ 272,41
R$ 272,41 Each (Sem VAT)
1
R$ 272,41
R$ 272,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 272,41 |
25 - 49 | R$ 262,06 |
50+ | R$ 251,76 |
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Core Strands
1/0.35 mm
Outer Diameter
0.35mm
Length
234m
Finish
Tinned
Wire Style
BS EN13602
Shield Type
Unshielded
Cable Type
Single Core
Distrelec Product Id
30417440
País de Origem
United Kingdom
Detalhes do produto
RS Pro Tinned Copper Wire
From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.